Need more?
| Quantity | Price |
|---|---|
| 1+ | $202.710 |
Product Information
Product Overview
CN713 is a CN710 series 1/8 DIN vertical temperature controller offers easy-to-use programming menus designed for quick installation. The unit is designed for direct or reverse acting (cooling or heating) control. The CN710 Series can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or autotuning. The controller also includes two additional alarm outputs. The alarm outputs can be configured from 12 different preprogrammed settings. The temperature controller accepts a variety of thermocouple and RTD inputs. The process value and setpoint value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units (°F or °C) and alarm status is also indicated on the faceplate.
- Relay output with RS-485 communications
- Two 4-digit, 7-segment display
- IP66 rated
Contents
Temperature controller, Operator's manual.
Technical Specifications
B, E, J, K, L, N, R, S, T, U, Pt100, RTD
0°C
250VAC
CN710 Series
50°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate