Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN2516-R1
Newark Part No.45AC5867
Product RangeCN2516 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN2516-R1
Newark Part No.45AC5867
Product RangeCN2516 Series
Technical Datasheet
Thermocouple TypeB, C, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±0.1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCN2516 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, C, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
CN2516 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.1%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
