Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCLH-1740Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AH3950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $527.240 |
Price for:Each
Minimum: 1
Multiple: 1
$527.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCLH-1740Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AH3950
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max10ppm
Temperature Measuring Range0°C to +50°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
-
Salinity Range Max
10ppm
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
