Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIR-5360/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH3901
Product RangeCIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $749.610 |
Price for:Each
Minimum: 1
Multiple: 1
$749.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIR-5360/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH3901
Product RangeCIR Series
Technical Datasheet
Supply Voltage240VAC
Watt Density59W/in²
Power Consumption4.9kW
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial36"
Cartridge Length - Metric914.4mm
Sheath MaterialIncoloy 800
Product RangeCIR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
4.9kW
Operating Temperature Max
760°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
914.4mm
Product Range
CIR Series
Watt Density
59W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
36"
Sheath Material
Incoloy 800
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
