Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIR-2014/240V-3C
Newark Part No.61AH3124
Product RangeCIR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.570 |
Price for:Each
Minimum: 1
Multiple: 1
$85.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIR-2014/240V-3C
Newark Part No.61AH3124
Product RangeCIR Series
Technical Datasheet
Supply Voltage240VAC
Watt Density228W/in²
Power Consumption200W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.375"
Diameter - Metric9.525mm
Cartridge Length - Imperial1.25"
Cartridge Length - Metric31.75mm
Sheath MaterialIncoloy 800
Product RangeCIR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
200W
Operating Temperature Max
760°C
Diameter - Metric
9.525mm
Cartridge Length - Metric
31.75mm
Product Range
CIR Series
Watt Density
228W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
1.25"
Sheath Material
Incoloy 800
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
