Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$68.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-000-T-4-60-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AH3171
Product RangeCF Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max370°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.188"
Probe Diameter - Metric4.763mm
InsulationStainless Steel
Thermocouple TerminationSpade Lugs
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeCF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
370°C
Lead Length - Imperial
60"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.188"
Insulation
Stainless Steel
Thermocouple Wire Standard
ANSI
Product Range
CF Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
101.6mm
Probe Diameter - Metric
4.763mm
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
