Print Page
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.270 |
Price for:Each
Minimum: 1
Multiple: 1
$74.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-000-J-6-48-1
Newark Part No.07AM9031
Product RangeCF Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.22m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationFiberglass
Thermocouple TerminationSpade Lugs
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeCF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
480°C
Lead Length - Imperial
48"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.187"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
CF Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.22m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate