Print Page
CDH-93
Conductivity Meter, 5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | CDH-93Copy |
| Newark Part No. | 95AC3085 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $335.010 |
Price for:Each
Minimum: 1
Multiple: 1
$335.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | CDH-93Copy |
| Newark Part No. | 95AC3085 |
| Technical Datasheet | |
| Conductivity Range | 5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm |
| Resolution (ppm) | - |
| Accuracy % | 1% |
| Calibration Type | Conductivity, Salinity, Resistivity, TDS, Temperature |
| External Height | 148mm |
| External Width | 29mm |
| External Depth | 14mm |
| Weight | 178g |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Resistivity/conductivity pocket tester
- Single button operation
- Automatic calibration
- Easy electrode replacement
- Dust-proof and waterproof to IP57
- Large LCD display
Contents
CDH-93 meter, Plastic carrying case, Calibration buffer solution 50ml, Two 3V lithium ion batteries, Operator’s manual.
Technical Specifications
| Conductivity Range | 5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm |
|---|---|
| Accuracy % | 1% |
| External Height | 148mm |
| External Depth | 14mm |
| Product Range | - |
| Resolution (ppm) | - |
|---|---|
| Calibration Type | Conductivity, Salinity, Resistivity, TDS, Temperature |
| External Width | 29mm |
| Weight | 178g |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
