Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $263.910 |
Price for:Each
Minimum: 1
Multiple: 1
$263.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-6PC24-4-015-INUSBH
Newark Part No.55AH4005
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BCircular Receptacle
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Circular Receptacle
Cable Length - Metric
4.6m
Product Range
CA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
