Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.070 |
Price for:Each
Minimum: 1
Multiple: 1
$285.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-6PC24-0-015-INUSBHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AC7760
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Plug
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 6 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGA offers a variety of pre-made cable assemblies for pressure transducers and load cells with 6-pin twist lock style connectors. Cables include a 6-pin female connector on one end and color coded stripped ends on the other.
- Cable assembly with twist lock connector
- For use with load cells and pressure transducers
- 6 wires
- PVC insulation
Technical Specifications
Connector Type A
Circular Plug
Connector Type A
Circular 6 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
4.6m
Product Range
CA Series
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

