Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoBV2000TRN150BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42AM4923
Product RangeBV2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.380 |
Price for:Each
Minimum: 1
Multiple: 1
$119.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBV2000TRN150BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42AM4923
Product RangeBV2000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min1l/min
Flow Rate Max15l/min
Operating Pressure Min-
Operating Pressure Max362.5psi
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBV2000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
15l/min
Operating Pressure Max
362.5psi
Supply Voltage Max
24VDC
Media Type
Beverages, Demineralized Water, Oils, Salad Oil, Fuel, Water Solutions and Coolants
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
BV2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
