Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBSJ-TICopy
Newark Part No.55AH3154
Product RangeBSJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.470 |
Price for:Each
Minimum: 1
Multiple: 1
$32.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBSJ-TICopy
Newark Part No.55AH3154
Product RangeBSJ Series
Technical Datasheet
No. of Rows-
No. of Positions-
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Pitch Spacing-
Rated Current20A
Rated Voltage-
Product RangeBSJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BSJ-TI is a barrier strip jacket.
- Color-coded to calibration type
- Completely with calibration type terminal lugs installed
- Combination Phillips/slot screws
- Spade lugs accept wire from 24 AWG to 16 AWG
- Glass filled nylon material
- Temperature rating: 220°C (425°F)
Technical Specifications
No. of Rows
-
Wire Size AWG Min
24AWG
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
-
Wire Size AWG Max
16AWG
Rated Current
20A
Product Range
BSJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
