Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBSJ-TCopy
Newark Part No.33K4569
Product RangeBSJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.090 |
Price for:Each
Minimum: 1
Multiple: 1
$33.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBSJ-TCopy
Newark Part No.33K4569
Product RangeBSJ Series
Technical Datasheet
No. of Rows-
No. of Positions-
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Pitch Spacing-
Rated Current20A
Rated Voltage-
Product RangeBSJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
-
Wire Size AWG Min
24AWG
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
-
Wire Size AWG Max
16AWG
Rated Current
20A
Product Range
BSJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
