Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBS16ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AC8585
Product RangeBS Series
Technical Datasheet
No. of Rows2 Row
No. of Positions16Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Pitch Spacing-
Rated Current500mA
Rated Voltage-
Product RangeBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
16Positions
Wire Size AWG Max
16AWG
Rated Current
500mA
Product Range
BS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
