Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBLMI-INC-K-116U-79Copy
Newark Part No.55AH2879
Product RangeBLMI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $79.940 |
Price for:Each
Minimum: 1
Multiple: 1
$79.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBLMI-INC-K-116U-79Copy
Newark Part No.55AH2879
Product RangeBLMI Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max921°C
Sensor Body MaterialInconel 600
Lead Length - Imperial0.75"
Lead Length - Metric19mm
Probe Length - Imperial79"
Probe Length - Metric2.006m
Probe Diameter - Imperial0.063"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeBLMI Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
921°C
Lead Length - Imperial
0.75"
Probe Length - Imperial
79"
Probe Diameter - Imperial
0.063"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
BLMI Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
19mm
Probe Length - Metric
2.006m
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
