Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTM-750/120V
Newark Part No.55AH1377
Product RangeARTM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $511.380 |
Price for:Each
Minimum: 1
Multiple: 1
$511.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTM-750/120V
Newark Part No.55AH1377
Product RangeARTM Series
Technical Datasheet
Supply Voltage120V
Watt Density64W/in²
Power Consumption750W
Operating Temperature Min60°F
Operating Temperature Max187°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial6.31"
Heated Length - Metric160.3mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeARTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120V
Power Consumption
750W
Operating Temperature Max
187°F
Diameter - Metric
8mm
Heated Length - Imperial
6.31"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
64W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
160.3mm
Heated Medium
Water
Product Range
ARTM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
