Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTM-1500TL/240VCopy
Newark Part No.55AH1357
Product RangeARTM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $570.680 |
Price for:Each
Minimum: 1
Multiple: 1
$570.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTM-1500TL/240VCopy
Newark Part No.55AH1357
Product RangeARTM Series
Technical Datasheet
Supply Voltage240V
Watt Density86W/in²
Power Consumption1.5kW
Operating Temperature Min0°F
Operating Temperature Max127°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial9.25"
Heated Length - Metric234.95mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeARTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
1.5kW
Operating Temperature Max
127°F
Diameter - Metric
8mm
Heated Length - Imperial
9.25"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
86W/in²
Operating Temperature Min
0°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
234.95mm
Heated Medium
Water
Product Range
ARTM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
