Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTO-3305T1/480V/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH1231
Product RangeARMTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,531.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3,531.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-3305T1/480V/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH1231
Product RangeARMTO Series
Technical Datasheet
Supply Voltage480V
Watt Density24W/in²
Power Consumption3kW
Operating Temperature Min0°F
Operating Temperature Max180°F
Diameter - Imperial0.475"
Diameter - Metric12.1mm
Heater Plug Type2-1/2" NPT
Heated Length - Imperial17.375"
Heated Length - Metric441.33mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements3
Product RangeARMTO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480V
Power Consumption
3kW
Operating Temperature Max
180°F
Diameter - Metric
12.1mm
Heated Length - Imperial
17.375"
Sheath Material
Steel
No. of Heating Elements
3
SVHC
No SVHC (04-Feb-2026)
Watt Density
24W/in²
Operating Temperature Min
0°F
Diameter - Imperial
0.475"
Heater Plug Type
2-1/2" NPT
Heated Length - Metric
441.33mm
Heated Medium
Oil
Product Range
ARMTO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
