Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTIE1836Copy
Newark Part No.55AH1077
Product RangeARMTIE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $599.270 |
Price for:Each
Minimum: 1
Multiple: 1
$599.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTIE1836Copy
Newark Part No.55AH1077
Product RangeARMTIE Series
Technical Datasheet
Supply Voltage415V
Watt Density-
Power Consumption18kW
Operating Temperature Min5°C
Operating Temperature Max80°C
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type2-1/4" BSP
Heated Length - Imperial36"
Heated Length - Metric914mm
Sheath MaterialIncoloy
Heated MediumWater
No. of Heating Elements-
Product RangeARMTIE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
415V
Power Consumption
18kW
Operating Temperature Max
80°C
Diameter - Metric
-
Heated Length - Imperial
36"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
-
Operating Temperature Min
5°C
Diameter - Imperial
-
Heater Plug Type
2-1/4" BSP
Heated Length - Metric
914mm
Heated Medium
Water
Product Range
ARMTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
