Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTIE1224
Newark Part No.55AH1074
Product RangeARMTIE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $463.050 |
Price for:Each
Minimum: 1
Multiple: 1
$463.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTIE1224
Newark Part No.55AH1074
Product RangeARMTIE Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption12kW
Operating Temperature Min5°C
Operating Temperature Max80°C
Diameter - Imperial-
Diameter - Metric-
Heated Length - Imperial24"
Heated Length - Metric610mm
Sheath MaterialIncoloy
Heated MediumWater
No. of Heating Elements-
Product RangeARMTIE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
12kW
Operating Temperature Max
80°C
Diameter - Metric
-
Heated Length - Metric
610mm
Heated Medium
Water
Product Range
ARMTIE Series
Watt Density
-
Operating Temperature Min
5°C
Diameter - Imperial
-
Heated Length - Imperial
24"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
