Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTIE1224-HTCopy
Newark Part No.55AH1075
Product RangeARMTIE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $635.580 |
Price for:Each
Minimum: 1
Multiple: 1
$635.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTIE1224-HTCopy
Newark Part No.55AH1075
Product RangeARMTIE Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption12kW
Operating Temperature Min5°C
Operating Temperature Max80°C
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type2-1/4" BSP
Heated Length - Imperial24"
Heated Length - Metric610mm
Sheath MaterialIncoloy
Heated MediumWater
No. of Heating Elements-
Product RangeARMTIE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
12kW
Operating Temperature Max
80°C
Diameter - Metric
-
Heated Length - Imperial
24"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
-
Operating Temperature Min
5°C
Diameter - Imperial
-
Heater Plug Type
2-1/4" BSP
Heated Length - Metric
610mm
Heated Medium
Water
Product Range
ARMTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
