Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAMP1206CCFCopy
Newark Part No.55AH0858
Product RangeAMP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $155.550 |
Price for:Each
Minimum: 1
Multiple: 1
$155.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMP1206CCFCopy
Newark Part No.55AH0858
Product RangeAMP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152.4mm
IP RatingIP66
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeAMP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
Body Color
Light Gray, Transparent
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Polycarbonate
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
10"
Product Range
AMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
