Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAMP1084FCopy
Newark Part No.55AH0849
Product RangeAMP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $115.760 |
Price for:Each
Minimum: 1
Multiple: 1
$115.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMP1084FCopy
Newark Part No.55AH0849
Product RangeAMP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric254mm
External Width - Metric203.2mm
External Depth - Metric101.6mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product RangeAMP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
101.6mm
Body Color
Light Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Polycarbonate
External Width - Metric
203.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
8"
Product Range
AMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
