Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA142Copy
Newark Part No.55AH0832
Product RangeAMP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.670 |
Price for:Each
Minimum: 1
Multiple: 1
$58.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA142Copy
Newark Part No.55AH0832
Product RangeAMP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialAluminum
Body ColorGray
For Use WithOmega 14 x 12' Enclosures
External Height - Metric132mm
External Width - Metric150mm
External Height - Imperial5.21"
External Width - Imperial5.89"
Product RangeAMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
132mm
External Height - Imperial
5.21"
Product Range
AMP Series
Panel Material
Aluminum
For Use With
Omega 14 x 12' Enclosures
External Width - Metric
150mm
External Width - Imperial
5.89"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
