Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoAHPF-101Copy
Newark Part No.50AH3671
Product RangeAHPF Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $786.940 |
Price for:Each
Minimum: 1
Multiple: 1
$786.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHPF-101Copy
Newark Part No.50AH3671
Product RangeAHPF Series
Technical Datasheet
Duct Heater TypeLow Flow Air and Liquid Heater
Supply Voltage120VAC
Power Consumption1kW
Watt Density120W/in²
Outlet Air Temperature Max430°C
Flow Rate Max15CFM
Heated Length - Imperial8"
Heated Length - Metric203mm
Outer Diameter32mm
Inlet NPT0.375"
Outlet NPT0.5"
Sheath Material316 Stainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHPF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Duct Heater Type
Low Flow Air and Liquid Heater
Power Consumption
1kW
Outlet Air Temperature Max
430°C
Heated Length - Imperial
8"
Outer Diameter
32mm
Outlet NPT
0.5"
Phase Type
-
Product Range
AHPF Series
Supply Voltage
120VAC
Watt Density
120W/in²
Flow Rate Max
15CFM
Heated Length - Metric
203mm
Inlet NPT
0.375"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
