Print Page
AHP-7562-NF
Air Process Heater, T Type, 750 W, 240 VAC, 20 CFM, 540 °C, 136 W/in2, Stainless Steel, AHP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-7562-NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AH0777
Product RangeAHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.880 |
Price for:Each
Minimum: 1
Multiple: 1
$163.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-7562-NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AH0777
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage240VAC
Power Consumption750W
Watt Density136W/in²
Outlet Air Temperature Max540°C
Flow Rate Max20CFM
Heated Length - Imperial5.5"
Heated Length - Metric139.7mm
Outer Diameter19mm
Inlet NPT0.75"
Outlet NPT0.75"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
750W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
5.5"
Outer Diameter
19mm
Outlet NPT
0.75"
Phase Type
-
Product Range
AHP Series
Supply Voltage
240VAC
Watt Density
136W/in²
Flow Rate Max
20CFM
Heated Length - Metric
139.7mm
Inlet NPT
0.75"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
