Print Page
AHP-5052-NF
Air Process Heater, T Type, 400 W, 240 VAC, 10 CFM, 540 °C, 80 W/in2, Stainless Steel, AHP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-5052-NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AH0775
Product RangeAHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.100 |
Price for:Each
Minimum: 1
Multiple: 1
$131.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-5052-NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AH0775
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage240VAC
Power Consumption400W
Watt Density80W/in²
Outlet Air Temperature Max540°C
Flow Rate Max10CFM
Heated Length - Imperial4.5"
Heated Length - Metric114.3mm
Outer Diameter13mm
Inlet NPT0.375"
Outlet NPT0.375"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
400W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
4.5"
Outer Diameter
13mm
Outlet NPT
0.375"
Phase Type
-
Product Range
AHP Series
Supply Voltage
240VAC
Watt Density
80W/in²
Flow Rate Max
10CFM
Heated Length - Metric
114.3mm
Inlet NPT
0.375"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
