Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoADH-030/480V/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH0670
Product RangeADH series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,031.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6,031.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoADH-030/480V/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH0670
Product RangeADH series
Technical Datasheet
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage480VAC
Power Consumption30kW
Watt Density30W/in²
Outlet Air Temperature Max426°C
Flow Rate Max-
Heated Length - Imperial20.38"
Heated Length - Metric512.53mm
Outer Diameter12.07mm
Inlet NPT-
Outlet NPT-
Sheath MaterialIncoloy
Phase Type3 Phase
No. of Heating Elements18
Product RangeADH series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
30kW
Outlet Air Temperature Max
426°C
Heated Length - Imperial
20.38"
Outer Diameter
12.07mm
Outlet NPT
-
Phase Type
3 Phase
Product Range
ADH series
Supply Voltage
480VAC
Watt Density
30W/in²
Flow Rate Max
-
Heated Length - Metric
512.53mm
Inlet NPT
-
Sheath Material
Incoloy
No. of Heating Elements
18
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
