Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoACC-CB6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH0597
Product RangeACC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.130 |
Price for:Each
Minimum: 1
Multiple: 1
$41.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoACC-CB6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55AH0597
Product RangeACC Series
Technical Datasheet
Cable Length - Imperial7"
Cable Length - Metric180mm
Coaxial Cable Type-
Connector Type ABNC Plug
Connector Type BPigtail
Impedance-
Product RangeACC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7"
Coaxial Cable Type
-
Connector Type B
Pigtail
Product Range
ACC Series
Cable Length - Metric
180mm
Connector Type A
BNC Plug
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
