Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoA48PF-0-250F-48Copy
Newark Part No.55AH2194
Product RangeA48PF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $287.450 |
Price for:Each
Minimum: 1
Multiple: 1
$287.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA48PF-0-250F-48Copy
Newark Part No.55AH2194
Product RangeA48PF Series
Technical Datasheet
Thermometer Type-
Sensing Temperature Min0°F
Sensing Temperature Max250°F
Product RangeA48PF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
250°F
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°F
Product Range
A48PF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
