Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $186.490 |
Price for:Each
Minimum: 1
Multiple: 1
$186.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA-30-34/240
Newark Part No.55AH0416
Product RangeA Series
Technical Datasheet
Power Rating450W
Supply Voltage240VAC
Watt Density14W/in²
Product Length-
Outer Diameter120mm
Sheath MaterialChrome Steel
Operating Temperature Max650°C
No. of Mounting Holes-
Industrial Heater Form FactorRing
Industrial Heater Termination3 Terminals
Product RangeA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
450W
Watt Density
14W/in²
Outer Diameter
120mm
Operating Temperature Max
650°C
Industrial Heater Form Factor
Ring
Product Range
A Series
Supply Voltage
240VAC
Product Length
-
Sheath Material
Chrome Steel
No. of Mounting Holes
-
Industrial Heater Termination
3 Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
