Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No98221KCopy
Newark Part No.30AC8746
Product Range98000 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $331.200 |
Price for:Each
Minimum: 1
Multiple: 1
$331.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No98221KCopy
Newark Part No.30AC8746
Product Range98000 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range98000 Series
SVHCLead (04-Feb-2026)
Product Overview
98221K is a unique block surface thermocouple probe has a unique construction that makes them ideal for measuring moving, rotating or stationary surfaces.
- Type K flat swivel sensing head
- Perpendicular configuration
- Right-angle probe ideal for measuring moving or rotating surfaces
- 250°C temperature rating
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
98000 Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
