Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88301KCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8735
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.530 |
Price for:Each
Minimum: 1
Multiple: 1
$228.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88301KCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8735
Product Range88000 Series
Technical Datasheet
Length3"
External Diameter-
Probe Body MaterialStainless Steel
Product Range88000 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Length
3"
Probe Body Material
Stainless Steel
SVHC
Lead (04-Feb-2026)
External Diameter
-
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
