Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88102KCopy
Newark Part No.30AC8716
Product Range88000 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $271.330 |
Price for:Each
Minimum: 1
Multiple: 1
$271.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88102KCopy
Newark Part No.30AC8716
Product Range88000 Series
Technical Datasheet
Length-
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Product Overview
- Unique round face surface probe
- K type thermocouple
- Right-angle pencil-type surface probe for stationary surfaces
- Sensing element is perpendicular to the handle
- 250°C (480°F) max. surface temperature
Technical Specifications
Length
-
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.25"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
