Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC3840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC3840
Technical Datasheet
Accessory TypePruDAQ Data Acquisition Cape
For Use WithBeagleBone Black Boards
Product Range-
SVHCTo Be Advised
Product Overview
PRUDAQ is a fully open source 40MSPS Data Acquisition (DAQ) cape for the BeagleBone Black or Green. PRUDAQ was created to address a need not currently addressed by the market for a portable and low-cost DAQ system that doesn't compromise on performance. A the heart of this cape is the Analog Devices AD9201 10-bit ADC which can sample two inputs simultaneously at up to 20MSPS per channel.Dual-channel simultaneously-sampled 10-bit ADC
- Up to 20MSPS per channel (40MSPS total) theoretical
- 0-2V input voltage range (DC coupled)
- 4:1 analog switches in front of each channel provide a total of 8 single-ended analog inputs.
- SMA jacks for direct access to the 2 ADC channels
- Flexible clock options:External input via SMA jack
- Internal onboard 10MHz oscillator
- Programmable clock from BeagleBone GPIO pinsPowered via BeagleBone headers - no external power needed
- Fully exposed BeagleBone headers on top to connect/stack more electronics or another cape
- 100% Open source hardware and software
- Compatible with the BeagleBone Black and Green
- Dimensions: 87mm x 56mm (+/- 1mm)
- Weight: 29 grams
Technical Specifications
Accessory Type
PruDAQ Data Acquisition Cape
Product Range
-
For Use With
BeagleBone Black Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
