Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SC-GG-TI-30-6MCopy
Newark Part No.08AM1520
Product Range5SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $175.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$175.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-GG-TI-30-6MCopy
Newark Part No.08AM1520
Product Range5SC Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max150°C
Sensor Body Material-
Lead Length - Imperial19.69ft
Lead Length - Metric6m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlass Braided
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range5SC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 5SC series 5-pack ready-made insulated miniature SMP spool caddy thermocouple
- 30AWG gauge, 0.25mm diameter
- Glass braid insulation, thermocouple type T (IEC colour code)
- Glass braid insulation has max service temp of 480°C (900°F)
- Maximum service temp for connector body and spool caddy is 220°C (425°F)
- Length is 6m
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
150°C
Lead Length - Imperial
19.69ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glass Braided
Thermocouple Wire Standard
IEC
Product Range
5SC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
6m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
