Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No4C-350
Newark Part No.78AC3918
Product Range4C Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height23mm
Label Width45mm
Label Diameter-
Label Material-
Label LegendFour Dot Temperature Indicator
Label ColourBlack on Gray
Pack Quantity1
Product Range4C Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Self Adhesive
Label Width
45mm
Label Material
-
Label Colour
Black on Gray
Product Range
4C Series
Label Height
23mm
Label Diameter
-
Label Legend
Four Dot Temperature Indicator
Pack Quantity
1
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate