Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No4A-270Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9340
Product RangeOMEGALABEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No4A-270Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9340
Product RangeOMEGALABEL Series
Technical Datasheet
Label TypeIdentification
Label Height23mm
Label Width45mm
Label Diameter-
Label Material-
Label LegendTemperature Indicator
Label Colour-
Pack Quantity10
Product RangeOMEGALABEL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Identification
Label Width
45mm
Label Material
-
Label Colour
-
Product Range
OMEGALABEL Series
Label Height
23mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
