Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No44203Copy
Newark Part No.61AH0995
Product Range44000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.060 |
Price for:Each
Minimum: 1
Multiple: 1
$107.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No44203Copy
Newark Part No.61AH0995
Product Range44000 Series
Technical Datasheet
Product Range44000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
44203 is a linear kit. The 44018 thermistor composite is used in four of the linear components.
- Temperature range: -30 to 50°C
Contents
44018 dual thermistor composite, 44303 (18,700 ohm/35,250 ohm) resistor composite sensor.
Technical Specifications
Kit Contents
Thermistor Composite, 18.7K/35 kohm Resistor Composite
SVHC
No SVHC (17-Jan-2022)
Product Range
44000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
