Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.830 |
Price for:Each
Minimum: 1
Multiple: 1
$60.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No2PT1000FR845
Newark Part No.60AH9550
Product RangeFR Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2.8mm
Probe Length8mm
Cable Length - Metric6mm
Cable Length - Imperial0.24"
Cable TerminationWire Leaded
Wire Configuration-
Product RangeFR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-70°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
8mm
Cable Length - Imperial
0.24"
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
6mm
Cable Termination
Wire Leaded
Product Range
FR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate