Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No19MJP2-40-BLANK
Newark Part No.32AH8024
Product Range19MJP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.120 |
Price for:Each
Minimum: 1
Multiple: 1
$98.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No19MJP2-40-BLANK
Newark Part No.32AH8024
Product Range19MJP Series
Technical Datasheet
Gender-
Thermocouple Type-
Sensor Type-
Connector Style-
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product Range19MJP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
-
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
19MJP Series
Thermocouple Type
-
Connector Style
-
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate