Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No19MJP2-32-KI
Newark Part No.60AH9242
Product Range19MJP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $686.400 |
Price for:Each
Minimum: 1
Multiple: 1
$686.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No19MJP2-32-KI
Newark Part No.60AH9242
Product Range19MJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor Type-
Connector StyleMiniature (Green)
No. of Pins-
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max-
Product Range19MJP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
19MJP2-32-KI is an IEC 19MJP series, 483mm (19") pack of 32 jack panel miniature connector.
- Snap-in assemblies
- Single row
- Anodized rugged 1/8" (3.1mm) thick panel
- K connector type
Contents
Pack of 32 jack.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
19MJP Series
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate