Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No10250T25R
Newark Part No.60AH9008
Product Range10250T Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.170 |
Price for:Each
Minimum: 1
Multiple: 1
$94.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No10250T25R
Newark Part No.60AH9008
Product Range10250T Series
Technical Datasheet
Product Range10250T Series
Panel Cutout Diameter30.5mm
Contact ConfigurationSPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC660V
Contact Current DC Max6A
Contact Voltage VDC660V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSaddle Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
10250T Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
6A
IP Rating
IP65
Switch Terminals
Saddle Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.5mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
660V
Contact Voltage VDC
660V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate