Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No10250T2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH9001
Product Range10250T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.300 |
Price for:Each
Minimum: 1
Multiple: 1
$70.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No10250T2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH9001
Product Range10250T Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max660V
For Use With10250T, 10250T-SS and E34 Series 30mm Pushbutton and Selector Switches
Contact Voltage DC Max660V
Product Range10250T Series
SVHCLead (04-Feb-2026)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
10250T, 10250T-SS and E34 Series 30mm Pushbutton and Selector Switches
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
660V
Contact Voltage DC Max
660V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
