Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.090 |
Price for:Each
Minimum: 1
Multiple: 1
$264.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1-LM11-3/350GECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AH8465
Product RangeM Series
Technical Datasheet
Resistance350ohm
Grid Width3.7mm
Grid Length6mm
Connection TypeSolder Pads
Grid TypeTee Rosette
Bridge Energizing Voltage14Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-200°C
Operating Temperature Max300°C
Product RangeM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
6mm
Grid Type
Tee Rosette
Sensor Output Type
-
Operating Temperature Min
-200°C
Product Range
M Series
Grid Width
3.7mm
Connection Type
Solder Pads
Bridge Energizing Voltage
14Vrms
STC Number
-
Operating Temperature Max
300°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
