Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMC |
|---|---|
| Manufacturer Part No | OMT5D1FTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40P0503 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.850 |
| 5+ | $42.080 |
| 10+ | $40.440 |
| 25+ | $38.590 |
| 50+ | $36.290 |
| 100+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$44.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMC |
|---|---|
| Manufacturer Part No | OMT5D1FTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40P0503 |
| Technical Datasheet | |
| Lamp Style | - |
| Lamp Base Type | - |
| LED Color | White |
| CCT | 6500K |
| Dimmable | - |
| Beam Angle | 60° |
| Equivalent Wattage | - |
| Luminous Flux | - |
| Power Rating | 2.88W |
| Supply Voltage | 24V |
| Energy Rating | - |
| External Length | 0.304m |
| External Diameter | 16mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Lamp Style | - |
|---|---|
| LED Color | White |
| Dimmable | - |
| Equivalent Wattage | - |
| Power Rating | 2.88W |
| Energy Rating | - |
| External Diameter | 16mm |
| SVHC | No SVHC (08-Jul-2021) |
| Lamp Base Type | - |
|---|---|
| CCT | 6500K |
| Beam Angle | 60° |
| Luminous Flux | - |
| Supply Voltage | 24V |
| External Length | 0.304m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
