Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24560842Copy
Newark Part No.01F1844
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Product Range-
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGray
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialCopper
Jacket MaterialPU
External Diameter7.1mm
Voltage Rating600V
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Product Range
-
Conductor Area CSA
0.82mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PU
Voltage Rating
600V
No. of Conductors
3Conductor
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Gray
Conductor Material
Copper
External Diameter
7.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
