Print Page
1600103
Multiconductor Cable, Unshielded, 3 Conductor, 16 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOLFLEX
Manufacturer Part No1600103
Newark Part No.01F1827
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No1600103
Newark Part No.01F1827
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Color-
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter0.469"
Voltage Rating750V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Color
-
Conductor Material
Copper
External Diameter
0.469"
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate