Print Page
474 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 5+ | $8.390 |
| 10+ | $8.000 |
| 25+ | $7.450 |
| 50+ | $6.930 |
| 100+ | $6.460 |
| 250+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4521
Product RangeOL2
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric150mm
External Width - Metric110mm
External Depth - Metric70mm
IP RatingIP56
IP RatingIP56
Body ColorGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial4.33"
External Depth - Imperial2.76"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
150mm
External Depth - Metric
70mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
110mm
IP Rating
IP56
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
2.76"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

