Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94M6441
Product RangeMINITEC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 5+ | $21.470 |
| 10+ | $21.070 |
| 25+ | $20.650 |
| 50+ | $19.680 |
| 100+ | $17.930 |
| 250+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94M6441
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPMMA
External Height - Metric18mm
External Width - Metric43mm
External Depth - Metric68mm
IP RatingIP41
IP RatingIP41
Body ColorBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.69"
External Depth - Imperial2.68"
Product RangeMINITEC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
68mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
MINITEC
Enclosure Material
PMMA
External Width - Metric
43mm
IP Rating
IP41
Body Color
Black
External Height - Imperial
0.71"
External Depth - Imperial
2.68"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
